-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9840
|
Newark | Ic, Fixed Gain Amp, Wideband, No. Of Amplifiers:1 Amplifier, Bandwidth:2.4Ghz, Slew Rate:5500V/Μs, Supply Voltage Range:± 1.5V To ± 2.5V, Amplifier Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4302RGTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.2500 / $9.3800 | Buy Now |
DISTI #
2156-THS4302RGTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17399 In Stock |
|
$4.6400 | Buy Now |
DISTI #
296-14048-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
995 In Stock |
|
$4.2134 / $7.7100 | Buy Now |
DISTI #
595-THS4302RGTR
|
Mouser Electronics | High Speed Operational Amplifiers Wideband Fixed Gain Amplifier RoHS: Compliant | 4434 |
|
$4.2200 / $7.7100 | Buy Now |
|
Rochester Electronics | THS4302 2.4GHz, Wideband Fixed Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 17399 |
|
$3.9800 / $4.6800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 12GHZ 16QFN | 24566 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT 16QFN / WIDEBAND FIXED-GAIN AMPLIFIER | 2200 |
|
RFQ | |
DISTI #
3117740
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.6755 / $9.0952 | Buy Now |
DISTI #
3117740RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.3908 / $7.7217 | Buy Now |
DISTI #
3117740
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.3908 / $8.5378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4302RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4302RGTR
Texas Instruments
2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 18 µA | |
Input Offset Voltage-Max | 4250 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 5500 V/us | |
Supply Current-Max | 42 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200000 | |
Voltage Gain-Min | 158.5 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4302RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4302RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4302RGTTG4 | 2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4302RGTR vs THS4302RGTTG4 |
THS4302RGTT | 2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4302RGTR vs THS4302RGTT |
THS4302RGTRG4 | OP-AMP, 5250uV OFFSET-MAX, 12000MHz BAND WIDTH, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | THS4302RGTR vs THS4302RGTRG4 |