-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3GHz, Low noise, Wideband Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J9122
|
Newark | Op Amp, 870Mhz, 830V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:870Mhz, Slew Rate:830V/Μs, Supply Voltage Range:± 1.35V To ± 2.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4304D Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $6.6800 | Buy Now |
DISTI #
52AH7663
|
Newark | Op Amp, 5V, 870Mhz, 830V/Us, 8Soic, No. Of Amplifiers:1 Amplifier, Bandwidth:870Mhz, Slew Rate:830V/Μs, Supply Voltage Range:2.7V To 5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4304D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1400 / $7.7100 | Buy Now |
DISTI #
2156-THS4304D-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
98498 In Stock |
|
$3.8800 | Buy Now |
DISTI #
296-17250-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
89 In Stock |
|
$3.5228 / $6.4500 | Buy Now |
DISTI #
595-THS4304D
|
Mouser Electronics | High Speed Operational Amplifiers Wideband Operational Amplifier RoHS: Compliant | 125 |
|
$3.5200 / $6.4500 | Buy Now |
|
Rochester Electronics | THS4304 3GHz, Low noise, Wideband Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 98498 |
|
$3.3300 / $3.9100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 870MHZ 8SOIC | 10426 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4304D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4304D
Texas Instruments
3GHz, Low noise, Wideband Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 18 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 18 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 790 V/us | |
Supply Current-Max | 18.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000000 | |
Voltage Gain-Min | 158.5 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4304D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4304D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4304DRG4 | Wideband Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4304D vs THS4304DRG4 |
THS4304DR | Wideband Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4304D vs THS4304DR |
THS4304DG4 | 3GHz, Low noise, Wideband Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4304D vs THS4304DG4 |