-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5014
|
Newark | Diff Amp, 5V, 620Mhz, 570V/Us, 16Qfn, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2.5Mv, Gain Db Max:1Db, Bandwidth:620Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Qfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4520RGTT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$6.6700 | Buy Now |
DISTI #
34AH2760
|
Newark | Diff Amp, 5V, 620Mhz, 570V/Us, 16Qfn, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2.5Mv, Gain Db Max:1Db, Bandwidth:620Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Qfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4520RGTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0800 / $8.5100 | Buy Now |
DISTI #
296-20774-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
346 In Stock |
|
$3.8248 / $7.0000 | Buy Now |
DISTI #
595-THS4520RGTT
|
Mouser Electronics | Differential Amplifiers Rail-to-Rail Output Wideband Full Diff RoHS: Compliant | 889 |
|
$3.9700 / $6.9900 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2500UV OFFSET-MAX, 120MHZ BAND WIDTH, PQCC16 | 1 |
|
$5.7372 / $8.6058 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2500UV OFFSET-MAX, 120MHZ BAND WIDTH, PQCC16 | 104 |
|
$4.5856 / $7.4361 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2500UV OFFSET-MAX, 120MHZ BAND WIDTH, PQCC16 | 276 |
|
$4.7332 / $8.6058 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 1.2GHZ RRO 16QFN | 1438 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4520RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4520RGTT
Texas Instruments
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 11 µA | |
Bandwidth (3dB)-Nom | 120 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2.5 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 570 V/us | |
Supply Current-Max | 15.3 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 620000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4520RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4520RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4520RGTRG4 | Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4520RGTT vs THS4520RGTRG4 |
THS4520RGTR | Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4520RGTT vs THS4520RGTR |
THS4520RGTTG4 | Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85 | Texas Instruments | THS4520RGTT vs THS4520RGTTG4 |