Part Details for THS4521SHKQ by Texas Instruments
Overview of THS4521SHKQ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS4521SHKQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS4521SHKQ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-THS4521SHKQ
|
Mouser Electronics | Differential Amplifiers High Temp,Very Lo Pwr,Neg Rail In,RRO RoHS: Compliant | 0 |
|
$137.8600 / $147.6900 | Order Now |
Part Details for THS4521SHKQ
THS4521SHKQ CAD Models
THS4521SHKQ Part Data Attributes
|
THS4521SHKQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4521SHKQ
Texas Instruments
High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Bandwidth (3dB)-Nom | 2.2 MHz | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 3.2 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-CDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Slew Rate-Nom | 377.5 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 104000 | |
Wideband | NO | |
Width | 5.65 mm |
Alternate Parts for THS4521SHKQ
This table gives cross-reference parts and alternative options found for THS4521SHKQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4521SHKQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4521SHKJ | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 8-CFP -55 to 210 | Texas Instruments | THS4521SHKQ vs THS4521SHKJ |
THS4521HD | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 8-SOIC -55 to 175 | Texas Instruments | THS4521SHKQ vs THS4521HD |
THS4120CDR | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4521SHKQ vs THS4120CDR |
THS4120CDG4 | OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4521SHKQ vs THS4120CDG4 |
THS4120IDG4 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-SOIC -40 to 85 | Texas Instruments | THS4521SHKQ vs THS4120IDG4 |