Part Details for THS4524IDBTR by Texas Instruments
Results Overview of THS4524IDBTR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4524IDBTR Information
THS4524IDBTR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4524IDBTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 2000uV Offset-Max, 9.3MHz Band Width, BIPolar, PDSO38 RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$4.0400 / $5.0500 | Buy Now |
|
DISTI #
THS4524IDBTR
|
TME | IC: operational amplifier, 145MHz, Ch: 4, TSSOP38, reel,tape Min Qty: 1 | 0 |
|
$5.8100 / $9.0500 | RFQ |
|
|
ComSIT USA | NEGATIVE RAIL INPUT, RAIL-TO-RAIL OUTPUT, FULLY DIFFERENTIAL AMPLIFIER Operational Amplifier, 4 Func, 2000uV Offset-Max, 9.3MHz Band Width, BIPolar, PDSO38 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | Verylowpowerquadchannelrail-to-railoutputfullydifferentialamplifier38-TSSOP-40to85 | 6940 |
|
RFQ | |
|
|
LCSC | 2mV 950nA 490V/us 100dB 95MHz 4 Rail-to-Rail Input Rail-to-Rail Output TSSOP-38-4.4mm Amplifiers RoHS | 26 |
|
$4.4017 / $6.5184 | Buy Now |
|
|
Win Source Electronics | IC OPAMP DIFF 95MHZ RRO 38TSSOP | 5440 |
|
$4.2451 / $6.3676 | Buy Now |
US Tariff Estimator: THS4524IDBTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS4524IDBTR
THS4524IDBTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4524IDBTR Part Data Attributes
|
|
THS4524IDBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4524IDBTR
Texas Instruments
Very low power quad channel rail-to-rail output fully differential amplifier 38-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 38 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.95 µA | |
| Bandwidth (3dB)-Nom | 9.3 Mhz | |
| Bias Current-Max (IIB) @25C | 0.9 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.18 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 490 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 95000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | Yes | |
| Width | 4.4 Mm |
THS4524IDBTR Frequently Asked Questions (FAQ)
-
A good PCB layout for the THS4524IDBTR involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the input and output impedance are matched, and the device is operated within the recommended supply voltage range.
-
The THS4524IDBTR can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause instability or oscillation.
-
Yes, the THS4524IDBTR can be used in a gain-of-1 configuration, but it's essential to ensure that the input and output impedance are matched to prevent signal reflections and ensure stability.
-
The THS4524IDBTR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices if the device will be exposed to harsh environments.