Amplifier Circuits
THS4531AIDGK
Texas Instruments
Description: Ultra Low Power, RRO, Fully-Differential Amplifier 8-VSSOP -40 to 125

Overview of THS4531AIDGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS4531AIDGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35600-5-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 11011
In Stock
  • 1 $4.1000
  • 10 $2.9900
  • 80 $2.4490
  • 160 $2.3281
  • 320 $2.2286
  • 560 $2.1613
  • 1,040 $2.0981
  • 2,560 $2.0238
  • 5,040 $1.9790
$1.9790 / $4.1000 Buy Now
DISTI # 595-THS4531AIDGK
Mouser Electronics Differential Amplifiers Ultra Lo Pwr RRO Fully-Diff Amp RoHS: Compliant 3965
  • 1 $3.8700
  • 10 $3.4700
  • 80 $2.8400
  • 240 $2.7000
  • 560 $2.4200
  • 1,040 $2.0400
  • 2,560 $1.9400
$1.9400 / $3.8700 Buy Now
DISTI # THS4531AIDGK
TME IC: operational amplifier, 36MHz, Ch: 1, VSSOP8, tube Min Qty: 1 0
  • 1 $3.9300
  • 10 $3.5300
  • 80 $3.1200
  • 240 $2.8100
  • 400 $2.6200
  • 1,200 $2.4300
$2.4300 / $3.9300 RFQ
Ameya Holding Limited IC OPAMP DIFF 27MHZ RRO 8VSSOP 97445
RFQ
DISTI # C1S746203014076
Chip1Stop Op Amp Single GP R-R O/P ツア2.75V/5.5V 8-Pin VSSOP Tube RoHS: Compliant pbFree: Yes 160
  • 80 $2.6180
$2.6180 Buy Now
Win Source Electronics IC OPAMP DIFF 27MHZ RRO 8VSSOP 78000
  • 17 $3.1090
  • 40 $2.5510
  • 61 $2.4710
  • 84 $2.3920
  • 109 $2.3120
  • 145 $2.0730
$2.0730 / $3.1090 Buy Now

CAD Models for THS4531AIDGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4531AIDGK by Texas Instruments

THS4531AIDGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.305 µA
Bandwidth (3dB)-Nom
2.7 MHz
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
116 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.05 µA
Input Offset Voltage-Max
400 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
220 V/us
Supply Current-Max
0.35 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
27000
Voltage Gain-Min
0.99
Wideband
NO
Width
3 mm
Want to compare parts?
  1. THS4531AIDGK
    Texas Instruments
    Ultra Low Power, RRO, Fully-Differential Amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for THS4531AIDGK

This table gives cross-reference parts and alternative options found for THS4531AIDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4531AIDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4531IDGKT IC OP-AMP, 25 MHz BAND WIDTH, PDSO8, GREEN, MSOP-8, Operational Amplifier Texas Instruments THS4531AIDGK vs THS4531IDGKT
THS4531IDGKR Ultra low power 0.25mA, RRO, fully differential amplifier 8-VSSOP -40 to 125 Texas Instruments THS4531AIDGK vs THS4531IDGKR

Related Parts for THS4531AIDGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4531AIDGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4531AIDGK by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4531AIDGK would you like to use for your alert(s)?
  • Please alert me when THS4531AIDGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4531AIDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4531AIDGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4531AIDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4531AIDGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4531AIDGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: