-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5312
|
Newark | Diff Amp, Rro, 5.5Vin, 36Mhz, 10Wqfn, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:200Μv, Gain Db Max:-, Bandwidth:36Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Qfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4531IRUNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5600 / $4.2900 | Buy Now |
DISTI #
296-30380-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 10WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3513 In Stock |
|
$1.8833 / $3.7500 | Buy Now |
DISTI #
595-THS4531IRUNT
|
Mouser Electronics | Differential Amplifiers Ultra Low Pwr 0.25mA RRO,fully diff amp RoHS: Compliant | 1333 |
|
$1.7900 / $3.5700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 27MHZ RRO 10QFN | 52864 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4531IRUNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4531IRUNT
Texas Instruments
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC10,.08SQ,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.21 µA | |
Bandwidth (3dB)-Nom | 2.7 MHz | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Max | 5.623 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for THS4531IRUNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4531IRUNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4531IRUNR | Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125 | Texas Instruments | THS4531IRUNT vs THS4531IRUNR |