-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5313
|
Newark | Diff Amp, 620Mhz, 1.5Kv/Us, Vqfn-16, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:100Μv, Gain Db Max:119Db, Bandwidth:620Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Qfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4541IRGTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.8200 / $9.4000 | Buy Now |
DISTI #
2156-THS4541IRGTT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8771 In Stock |
|
$4.6500 | Buy Now |
DISTI #
296-38343-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1125 In Stock |
|
$4.3877 / $7.7400 | Buy Now |
DISTI #
595-THS4541IRGTT
|
Mouser Electronics | Differential Amplifiers High-Speed Diff I/O Amp RoHS: Compliant | 418 |
|
$4.3800 / $7.6600 | Buy Now |
|
Rochester Electronics | THS4541 High-Speed Differential I/O Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8771 |
|
$3.9900 / $4.6900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 850MHZ 16QFN | 66945 |
|
RFQ | |
DISTI #
3004468
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.6485 / $9.0504 | Buy Now |
DISTI #
3004468
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.3191 / $8.4337 | Buy Now |
DISTI #
3004468RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$6.3191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4541IRGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4541IRGTT
Texas Instruments
High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 14.5 µA | |
Bandwidth (3dB)-Nom | 120 MHz | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 620000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4541IRGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4541IRGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4541QRGTRQ1 | Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 | Texas Instruments | THS4541IRGTT vs THS4541QRGTRQ1 |
THS4541IRGTR | High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 | Texas Instruments | THS4541IRGTT vs THS4541IRGTR |