Amplifier Circuits
THS4541QRGTRQ1
Texas Instruments
Description: Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125

Overview of THS4541QRGTRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
THS4541QRGTRQ1 Texas Instruments Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125

Price & Stock for THS4541QRGTRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-43731-1-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 895
In Stock
  • 1 $8.2200
  • 10 $6.1500
  • 25 $5.6312
  • 100 $5.0609
  • 250 $4.7888
  • 500 $4.6248
  • 1,000 $4.4898
  • 3,000 $4.3229
$4.3229 / $8.2200 Buy Now
DISTI # 595-THS4541QRGTRQ1
Mouser Electronics Differential Amplifiers Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 RoHS: Compliant 2489
  • 1 $7.6100
  • 10 $6.8800
  • 25 $6.5600
  • 100 $5.6900
  • 250 $5.4400
  • 500 $4.9600
  • 1,000 $4.4100
  • 3,000 $4.1500
$4.1500 / $7.6100 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 450UV OFFSET-MAX, PQCC16 201
  • 1 $8.8200
  • 46 $3.8220
  • 132 $3.5280
$3.5280 / $8.8200 Buy Now
Rochester Electronics THS4541-Q1 Automotive High-Speed Differential I/O Amplifier RoHS: Compliant Status: Active Min Qty: 1 9625
  • 1 $4.6200
  • 25 $4.5200
  • 100 $4.3400
  • 500 $4.1500
  • 1,000 $3.9200
$3.9200 / $4.6200 Buy Now
Ameya Holding Limited   17884
RFQ

CAD Models for THS4541QRGTRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4541QRGTRQ1 by Texas Instruments

THS4541QRGTRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
13.5 µA
Bias Current-Max (IIB) @25C
13 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
450 µV
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Slew Rate-Nom
1500 V/us
Supply Current-Max
10.5 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
850000
Width
3 mm
Want to compare parts?
  1. THS4541QRGTRQ1
    Texas Instruments
    Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
    VS

Alternate Parts for THS4541QRGTRQ1

This table gives cross-reference parts and alternative options found for THS4541QRGTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4541QRGTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4541IRGTT High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 Texas Instruments THS4541QRGTRQ1 vs THS4541IRGTT
Part Number Description Manufacturer Compare
THS4541IRUNR High-Speed Differential I/O Amplifier 10-QFN -40 to 125 Texas Instruments THS4541QRGTRQ1 vs THS4541IRUNR
LMH6554LE/NOPB 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 Texas Instruments THS4541QRGTRQ1 vs LMH6554LE/NOPB
THS4541IRUNT High-Speed Differential I/O Amplifier 10-QFN -40 to 125 Texas Instruments THS4541QRGTRQ1 vs THS4541IRUNT
THS4541IRGTT High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 Texas Instruments THS4541QRGTRQ1 vs THS4541IRGTT
LMH6554LEX/NOPB 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 Texas Instruments THS4541QRGTRQ1 vs LMH6554LEX/NOPB
ADA4930-1YCPZ-RL Ultralow Noise Drivers for Low Voltage ADCs Analog Devices Inc THS4541QRGTRQ1 vs ADA4930-1YCPZ-RL
ADA4930-1YCPZ-R2 Ultralow Noise Drivers for Low Voltage ADCs Analog Devices Inc THS4541QRGTRQ1 vs ADA4930-1YCPZ-R2
ADA4930-1YCPZ-R7 Ultralow Noise Drivers for Low Voltage ADCs Analog Devices Inc THS4541QRGTRQ1 vs ADA4930-1YCPZ-R7

Related Parts for THS4541QRGTRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4541QRGTRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4541QRGTRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4541QRGTRQ1 would you like to use for your alert(s)?
  • Please alert me when THS4541QRGTRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4541QRGTRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4541QRGTRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4541QRGTRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4541QRGTRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4541QRGTRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: