-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43731-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2516 In Stock |
|
$4.1556 / $7.6100 | Buy Now |
DISTI #
595-THS4541QRGTRQ1
|
Mouser Electronics | Differential Amplifiers Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 RoHS: Compliant | 910 |
|
$4.1500 / $7.6100 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 450UV OFFSET-MAX, PQCC16 | 201 |
|
$3.5280 / $8.8200 | Buy Now |
|
Rochester Electronics | THS4541-Q1 Automotive High-Speed Differential I/O Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 9630 |
|
$3.9200 / $4.6200 | Buy Now |
|
Ameya Holding Limited | 17975 |
|
RFQ | ||
|
Chips Pulse Industry Limited | VQFN-16-EP(3x3) Differential OpAmps ROHS Purchase Online, Ship Immediately | 4 |
|
$7.4921 / $10.1027 | Buy Now |
|
LCSC | VQFN-16-EP(3x3) Differential OpAmps ROHS | 4 |
|
$8.3246 / $11.2252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4541QRGTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4541QRGTRQ1
Texas Instruments
Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 13.5 µA | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 620000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4541QRGTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4541QRGTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4541IRGTR | High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 | Texas Instruments | THS4541QRGTRQ1 vs THS4541IRGTR |
THS4541IRGTT | High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 | Texas Instruments | THS4541QRGTRQ1 vs THS4541IRGTT |