Part Details for THS4601IDR by Texas Instruments
Overview of THS4601IDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for THS4601IDR
THS4601IDR CAD Models
THS4601IDR Part Data Attributes
|
THS4601IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4601IDR
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for THS4601IDR
This table gives cross-reference parts and alternative options found for THS4601IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4601IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4601IDDAR | Wideband, FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS4601IDR vs THS4601IDDAR |
THS4601IDG4 | Wideband, FET-Input Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4601IDR vs THS4601IDG4 |
THS4601IDDAG3 | Wideband, FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS4601IDR vs THS4601IDDAG3 |
THS4601IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | THS4601IDR vs THS4601IDRG4 |
THS4601IDDARG3 | Wideband, FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | THS4601IDR vs THS4601IDDARG3 |
THS4601ID | Wideband, FET-Input Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4601IDR vs THS4601ID |