Datasheets
THS4631DDA by: Texas Instruments

High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85

Part Details for THS4631DDA by Texas Instruments

Overview of THS4631DDA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS4631DDA

Part # Distributor Description Stock Price Buy
DISTI # 28AH5316
Newark Ic, Op Amp, No. Of Amplifiers:1 Amplifier, Bandwidth:210Mhz, Slew Rate:1000V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4631DDA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $8.8600
  • 10 $8.4600
  • 25 $8.2000
  • 50 $7.7700
  • 100 $7.4900
  • 250 $7.1900
  • 500 $7.0600
$7.0600 / $8.8600 Buy Now
DISTI # 296-17674-5-ND
DigiKey IC OPAMP GP 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.5100
  • 10 $6.7880
  • 75 $6.4724
  • 150 $5.6199
  • 300 $5.3673
  • 525 $4.8937
  • 1,050 $4.2623
$4.2623 / $7.5100 Buy Now
DISTI # 595-THS4631DDA
Mouser Electronics High Speed Operational Amplifiers High Speed FET-Input Op Amp RoHS: Compliant 16
  • 1 $7.5100
  • 10 $6.7900
  • 25 $6.6200
  • 75 $5.6100
  • 300 $5.3600
  • 525 $4.8900
  • 1,050 $4.2600
$4.2600 / $7.5100 Buy Now
Chip1Cloud IC OPAMP GP 1 CIRCUIT 8SOPWRPAD 4520
RFQ
DISTI # 3005091
Farnell   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $8.6379
  • 10 $7.8040
  • 25 $7.4431
  • 50 $7.3559
  • 100 $7.3435
$7.3435 / $8.6379 Buy Now

Part Details for THS4631DDA

THS4631DDA CAD Models

THS4631DDA Part Data Attributes

THS4631DDA Texas Instruments
Buy Now Datasheet
Compare Parts:
THS4631DDA Texas Instruments High Speed FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA
Bandwidth (3dB)-Nom 25 MHz
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 86 dB
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.89 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -16.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Slew Rate-Nom 1000 V/us
Supply Current-Max 13 mA
Supply Voltage Limit-Max 16.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 325000
Voltage Gain-Min 1780
Wideband YES
Width 3.9 mm

Alternate Parts for THS4631DDA

This table gives cross-reference parts and alternative options found for THS4631DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4631DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
THS4631DRG4 High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85 Texas Instruments THS4631DDA vs THS4631DRG4
THS4631DR High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85 Texas Instruments THS4631DDA vs THS4631DR
THS4631DRE4 OP-AMP, 2000uV OFFSET-MAX, 210MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4631DDA vs THS4631DRE4
Part Number Description Manufacturer Compare
THS4631DRE4 OP-AMP, 2000uV OFFSET-MAX, 210MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4631DDA vs THS4631DRE4
THS4631DR High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85 Texas Instruments THS4631DDA vs THS4631DR
HA9P2525-596 Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDSO8, SOIC-8 Harris Semiconductor THS4631DDA vs HA9P2525-596
HA9P2525-5Z OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation THS4631DDA vs HA9P2525-5Z
THS4631DRG4 High Speed FET-Input Operational Amplifier 8-SOIC -40 to 85 Texas Instruments THS4631DDA vs THS4631DRG4
HA9P2529-5 OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8 Intersil Corporation THS4631DDA vs HA9P2529-5
HA9P2529-5 Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDSO8 Rochester Electronics LLC THS4631DDA vs HA9P2529-5
HA9P2525-5 OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8 Intersil Corporation THS4631DDA vs HA9P2525-5
HA9P2525-5 OP-AMP, 14000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC THS4631DDA vs HA9P2525-5
HA9P2529-5 Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDSO8 Harris Semiconductor THS4631DDA vs HA9P2529-5

THS4631DDA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4631DDA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4631DDA by Texas Instruments

  • Please alert me when THS4631DDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following THS4631DDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4631DDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following THS4631DDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4631DDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4631DDA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: