Drivers And Interfaces
THS6002IDWP
Texas Instruments
Description: Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85

Overview of THS6002IDWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for THS6002IDWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS6002IDWP-ND
DigiKey IC TRANSCEIVER FULL 2/2 20HSOIC Min Qty: 24 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 16750
In Stock
  • 24 $12.9800
$12.9800 Buy Now
DISTI # 296-1766-5-ND
DigiKey IC TRANSCEIVER FULL 2/2 20HSOIC Min Qty: 24 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 75 $13.9503
$13.9503 Buy Now
DISTI # 595-THS6002IDWP
Mouser Electronics High Speed Operational Amplifiers Dual Diff/Receiver Line Driver RoHS: Compliant 6
  • 1 $19.0500
  • 10 $17.5100
  • 25 $16.4500
  • 100 $15.6800
  • 250 $15.4400
  • 500 $15.1900
$15.1900 / $19.0500 Buy Now
Quest Components DUAL LINE TRANSCEIVER, PDSO20 98
  • 1 $16.7100
  • 21 $10.8615
  • 47 $10.0260
$10.0260 / $16.7100 Buy Now
Quest Components DUAL LINE TRANSCEIVER, PDSO20 13
  • 1 $16.8000
  • 4 $12.6000
$12.6000 / $16.8000 Buy Now
Rochester Electronics THS6002 Dual Differential DSL Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 15564
  • 1 $13.1000
  • 25 $12.8400
  • 100 $12.3100
  • 500 $11.7900
  • 1,000 $11.1400
$11.1400 / $13.1000 Buy Now
ComSIT USA DUAL DIFFERENTIAL LINE DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 RoHS: Not Compliant Stock EU - 2000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for THS6002IDWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS6002IDWP by Texas Instruments

THS6002IDWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.825 mm
Moisture Sensitivity Level
2
Number of Channels
4
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Voltage-Max
33 V
Supply Voltage-Min
9 V
Supply Voltage-Nom
15 V
Supply Voltage1-Max
16 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.52 mm
Want to compare parts?
  1. THS6002IDWP
    Texas Instruments
    Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
    VS

Alternate Parts for THS6002IDWP

This table gives cross-reference parts and alternative options found for THS6002IDWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6002IDWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS6002CDWPRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments THS6002IDWP vs THS6002CDWPRG4
THS6002CDWPG4 Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70 Texas Instruments THS6002IDWP vs THS6002CDWPG4
THS6002IDWPR Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85 Texas Instruments THS6002IDWP vs THS6002IDWPR
THS6002IDWPG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments THS6002IDWP vs THS6002IDWPG4
THS6002CDWP Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70 Texas Instruments THS6002IDWP vs THS6002CDWP
Part Number Description Manufacturer Compare
THS6002IDWPG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments THS6002IDWP vs THS6002IDWPG4
THS6002CDWP Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70 Texas Instruments THS6002IDWP vs THS6002CDWP
THS6002CDWPG4 Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70 Texas Instruments THS6002IDWP vs THS6002CDWPG4
THS6002CDWPRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments THS6002IDWP vs THS6002CDWPRG4
THS6002IDWPR Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85 Texas Instruments THS6002IDWP vs THS6002IDWPR

Related Parts for THS6002IDWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS6002IDWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS6002IDWP by Texas Instruments

Select Manufacturer
Which Manufacturer of THS6002IDWP would you like to use for your alert(s)?
  • Please alert me when THS6002IDWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS6002IDWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS6002IDWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS6002IDWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS6002IDWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS6002IDWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: