Part Details for THS6022CPWP by Rochester Electronics LLC
Overview of THS6022CPWP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS6022CPWP
THS6022CPWP CAD Models
THS6022CPWP Part Data Attributes:
|
THS6022CPWP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
THS6022CPWP
Rochester Electronics LLC
DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for THS6022CPWP
This table gives cross-reference parts and alternative options found for THS6022CPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6022CPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6022CPWPR | 250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70 | Texas Instruments | THS6022CPWP vs THS6022CPWPR |
THS6022CPWPR | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | Rochester Electronics LLC | THS6022CPWP vs THS6022CPWPR |
THS6022CPWPG4 | 250-mA Dual Differential Line Driver 14-HTSSOP 0 to 70 | Texas Instruments | THS6022CPWP vs THS6022CPWPG4 |
THS6022CPWP | 250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70 | Texas Instruments | THS6022CPWP vs THS6022CPWP |
THS6022CPWPRG4 | 250-mA Dual Differential Line Driver 14-HTSSOP 0 to 70 | Texas Instruments | THS6022CPWP vs THS6022CPWPRG4 |