There are no models available for this part yet.
Overview of THS6032IDWPR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for THS6032IDWPR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 20 Pin, Plastic, SOP | 2671 |
|
$6.8100 / $13.6200 | Buy Now | ||
Rochester Electronics | THS6032 Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$9.0800 / $10.6800 | Buy Now |
CAD Models for THS6032IDWPR by Texas Instruments
Part Data Attributes for THS6032IDWPR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
ALSO REQUIRES -5V TO -16V SUPPLY
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
12.825 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
0.44 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
32 V
|
Supply Voltage-Min
|
10 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
16 V
|
Supply Voltage1-Min
|
5 V
|
Supply Voltage1-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.52 mm
|
Alternate Parts for THS6032IDWPR
This table gives cross-reference parts and alternative options found for THS6032IDWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6032IDWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6032IDWPG4 | LINE DRIVER, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | THS6032IDWPR vs THS6032IDWPG4 |
THS6032IDWPRG4 | LINE DRIVER, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | THS6032IDWPR vs THS6032IDWPRG4 |
Related Parts for THS6032IDWPR
-
THS6053IDRG4Line Driver or Receivers
-
PYB30-Q48-T512-HOther Analog ICs
-
THS1215CDWRAnalog to Digital Converters
-
THS4531AIDGKROperational Amplifiers
-
DP83846AVHGNetwork Interfaces
-
5AGXMB7G6F40C6NField Programmable Gate Arrays
-
TC74HC132AP(F)Gates
-
TGL34-20Transient Suppressors
-
TC624VPATemperature Sensors