-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS7002IPWP-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3832 In Stock |
|
$7.8600 | Buy Now |
DISTI #
296-7049-5-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
150 In Stock |
|
$7.3156 / $11.5500 | Buy Now |
DISTI #
THS7002IPWP
|
Avnet Americas | SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP Tube - Rail/Tube (Alt: THS7002IPWP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 52 |
|
$4.9532 | Buy Now |
DISTI #
595-THS7002IPWP
|
Mouser Electronics | Special Purpose Amplifiers 70-MHz Programmable- Gain Dual RoHS: Compliant | 150 |
|
$7.0200 / $11.5500 | Buy Now |
|
Rochester Electronics | THS7002 70-MHz High-Speed Programmable-Gain Amplifier, Dual RoHS: Compliant Status: Active Min Qty: 1 | 3832 |
|
$6.7500 / $7.9400 | Buy Now |
DISTI #
THS7002IPWP
|
Avnet Americas | SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP Tube - Rail/Tube (Alt: THS7002IPWP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 52 |
|
$4.9532 | Buy Now |
|
Ameya Holding Limited | IC OPAMP PGA 70MHZ 28HTSSOP | 2437 |
|
RFQ | |
DISTI #
THS7002IPWP
|
Avnet Americas | SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP Tube - Rail/Tube (Alt: THS7002IPWP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 52 |
|
$4.9532 | Buy Now |
|
Velocity Electronics | Our Stock | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7002IPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7002IPWP
Texas Instruments
70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SHUTDOWN CONTROL, DIGITALLY PROGRAMMABLE GAIN, -22 DB TO 20 DB GAIN/ATTENUATION RANGE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS7002IPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7002IPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7002CPWPRG4 | 70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70 | Texas Instruments | THS7002IPWP vs THS7002CPWPRG4 |
THS7002CPWPR | 70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70 | Texas Instruments | THS7002IPWP vs THS7002CPWPR |