-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS7303PWR | Texas Instruments | 3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41660-1-ND
|
DigiKey | IC AMP MPLEX AMP 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
899 In Stock |
|
$2.3681 / $4.7900 | Buy Now |
DISTI #
595-THS7303PWR
|
Mouser Electronics | Video Amplifiers 3-Ch Low Power Video RoHS: Compliant | 1885 |
|
$2.1500 / $3.4200 | Buy Now |
|
Quest Components | 1300 |
|
$1.4400 / $3.6000 | Buy Now | |
|
Ameya Holding Limited | IC 3CH INTEG VIDEO BUFF 20-TSSOP | 921 |
|
RFQ | |
DISTI #
C1S746202626148
|
Chip1Stop | Video Amplifier, Video Buffer RoHS: Compliant pbFree: Yes Container: Cut Tape | 7465 |
|
$1.5800 / $1.8700 | Buy Now |
DISTI #
C1S746202082520
|
Chip1Stop | Video Amp Triple 5.5V 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$2.0800 | Buy Now |
DISTI #
C1S746201195401
|
Chip1Stop | Video Amp Triple 5.5V 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 1948 |
|
$2.2200 / $3.0200 | Buy Now |
|
Win Source Electronics | IC 3CH INTEG VIDEO BUFF 20-TSSOP | 3880 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7303PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7303PWR
Texas Instruments
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 41000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 24.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |