-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1332
|
Newark | Ic, Sdtv Video Amp 4Ch 14-Tssop, No. Of Amplifiers:4Amplifiers, Gain Bandwidth:9.5Mhz, Slew Rate:130V/Μs, Supply Voltage Range:2.85V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Output Current:90Ma, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS THS7374IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9790 / $1.3700 | Buy Now |
DISTI #
2156-THS7374IPW-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17168 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-23587-5-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
697 In Stock |
|
$0.4702 / $1.1700 | Buy Now |
DISTI #
595-THS7374IPW
|
Mouser Electronics | Video Amplifiers 4-Ch SDTV Component & Composite Vid Amp RoHS: Compliant | 881 |
|
$0.4520 / $1.1700 | Buy Now |
|
Rochester Electronics | THS7374 4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain RoHS: Compliant Status: Active Min Qty: 1 | 17168 |
|
$0.4338 / $0.5104 | Buy Now |
|
Ameya Holding Limited | THS7374IPW 4通道 视频放大器, 9.5MHz, 差分输出, 14针 TSSOP封装 | 25129 |
|
RFQ | |
|
Win Source Electronics | IC SDTV VIDEO AMP 4-CH 14-TSSOP | 161585 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7374IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7374IPW
Texas Instruments
4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 9500 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |