Part Details for THS9000DRWTG4 by Texas Instruments
Overview of THS9000DRWTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Part Details for THS9000DRWTG4
THS9000DRWTG4 CAD Models
THS9000DRWTG4 Part Data Attributes
|
THS9000DRWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS9000DRWTG4
Texas Instruments
50 MHz to 400 MHz Cascadable Amplifier 6-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for THS9000DRWTG4
This table gives cross-reference parts and alternative options found for THS9000DRWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS9000DRWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS9000DRWT | 50 MHz to 750 MHz Cascadable Amplifier 6-VSON -40 to 85 | Texas Instruments | THS9000DRWTG4 vs THS9000DRWT |