Part Details for TI0901500000G by Amphenol Corporation
Overview of TI0901500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TI0901500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TI0901500000G
|
Avnet Americas | TI09015000J0G-500 TB RIS CLA STACK - Bulk (Alt: TI0901500000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk | 0 |
|
$0.8492 | Buy Now |
DISTI #
649-TI09015000J0G
|
Mouser Electronics | Fixed Terminal Blocks 500 TB RIS CLA STACK | 0 |
|
$0.9530 / $0.9770 | Order Now |
Part Details for TI0901500000G
TI0901500000G CAD Models
TI0901500000G Part Data Attributes
|
TI0901500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TI0901500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |