TIB82S167BMJT
Texas Instruments
Description: OT PLD, 25ns, CDIP24

Overview of TIB82S167BMJT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for TIB82S167BMJT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIB82S167BMJT by Texas Instruments

TIB82S167BMJT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
FIELD-PROGRAMMABLE LOGIC SEQUENCER
Architecture
PLS-TYPE
Clock Frequency-Max
25 MHz
JESD-30 Code
R-GDIP-T24
Number of Dedicated Inputs
14
Number of I/O Lines
Number of Inputs
14
Number of Outputs
6
Number of Product Terms
48
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
14 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
OT PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TIB82S167BMJT
    Texas Instruments
    OT PLD, 25ns, CDIP24
    VS

Alternate Parts for TIB82S167BMJT

This table gives cross-reference parts and alternative options found for TIB82S167BMJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIB82S167BMJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLS167-33CJS OT PLD, 12ns, PLS-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD TIB82S167BMJT vs PLS167-33CJS
TIB82S167BCNT 14 X 48 X 6 Field-Programmable Logic Sequencer With 3-State Outputs OR Preset 24-PDIP Texas Instruments TIB82S167BMJT vs TIB82S167BCNT
PLS167AN OT PLD, 30ns, TTL, PDIP24 YAGEO Corporation TIB82S167BMJT vs PLS167AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIB82S167BMJT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIB82S167BMJT by Texas Instruments

Select Manufacturer
Which Manufacturer of TIB82S167BMJT would you like to use for your alert(s)?
  • Please alert me when TIB82S167BMJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIB82S167BMJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIB82S167BMJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIB82S167BMJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIB82S167BMJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIB82S167BMJT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: