Part Details for TIBPAL20L8-25CNT3 by Rochester Electronics LLC
Overview of TIBPAL20L8-25CNT3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TIBPAL20L8-25CNT3
TIBPAL20L8-25CNT3 CAD Models
TIBPAL20L8-25CNT3 Part Data Attributes
|
TIBPAL20L8-25CNT3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-25CNT3
Rochester Electronics LLC
OT PLD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | OT PLD |
Alternate Parts for TIBPAL20L8-25CNT3
This table gives cross-reference parts and alternative options found for TIBPAL20L8-25CNT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-25CNT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8ZD-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | TIBPAL20L8-25CNT3 vs GAL20V8ZD-15QJ |
TIBPAL16R8-20MFK | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | TIBPAL20L8-25CNT3 vs TIBPAL16R8-20MFK |
AMPAL16R6Q/BSA | OT PLD | Rochester Electronics LLC | TIBPAL20L8-25CNT3 vs AMPAL16R6Q/BSA |
AMPAL16L8DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL20L8-25CNT3 vs AMPAL16L8DC |
EPM5032PI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Altera Corporation | TIBPAL20L8-25CNT3 vs EPM5032PI-20 |
GAL20RA10-20JC | IC EE PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20L8-25CNT3 vs GAL20RA10-20JC |
GAL20V8AS-15EB3 | EE PLD, 15ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | TIBPAL20L8-25CNT3 vs GAL20V8AS-15EB3 |
GAL20V8A-12LJC | IC EE PLD, 12 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20L8-25CNT3 vs GAL20V8A-12LJC |
CY7C344B-12WMB | UV PLD, 18ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERDIP-28 | Cypress Semiconductor | TIBPAL20L8-25CNT3 vs CY7C344B-12WMB |
PAL20R4AMFK | OT PLD, 30ns, CQCC28 | Texas Instruments | TIBPAL20L8-25CNT3 vs PAL20R4AMFK |