Part Details for TIBPAL20R4-10MFKB by Rochester Electronics LLC
Overview of TIBPAL20R4-10MFKB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Part Details for TIBPAL20R4-10MFKB
TIBPAL20R4-10MFKB CAD Models
TIBPAL20R4-10MFKB Part Data Attributes:
|
TIBPAL20R4-10MFKB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R4-10MFKB
Rochester Electronics LLC
OT PLD, 10ns, TTL, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |