Part Details for TIBPAL20X10-30CNT by Texas Instruments
Overview of TIBPAL20X10-30CNT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TIBPAL20X10-30CNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIBPAL20X10-30CNT-ND
|
DigiKey | OT PLD, 30NS, PAL-TYPE Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7697 In Stock |
|
$6.0300 | Buy Now |
|
Rochester Electronics | PAL20X10 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7697 |
|
$5.1700 / $6.0900 | Buy Now |
Part Details for TIBPAL20X10-30CNT
TIBPAL20X10-30CNT CAD Models
TIBPAL20X10-30CNT Part Data Attributes
|
TIBPAL20X10-30CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20X10-30CNT
Texas Instruments
OT PLD, 30ns, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22.2 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Inputs | 10 | |
Number of Outputs | 10 | |
Number of Product Terms | 40 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIBPAL20X10-30CNT
This table gives cross-reference parts and alternative options found for TIBPAL20X10-30CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20X10-30CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20X10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | TIBPAL20X10-30CNT vs TIBPAL20X10-20CJT |
PAL20X10AJC | IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20X10-30CNT vs PAL20X10AJC |
PAL20X10NC | OT PLD, 35ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | TIBPAL20X10-30CNT vs PAL20X10NC |
PAL20X10CJSSHRPP01234 | OT PLD, 50ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | TIBPAL20X10-30CNT vs PAL20X10CJSSHRPP01234 |
PAL20X10AMJS/883B | OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20X10-30CNT vs PAL20X10AMJS/883B |
HAL20X10CNSSHRPP01234 | OT PLD, 50ns, TTL, PDIP24, | Monolithic Memories (RETIRED) | TIBPAL20X10-30CNT vs HAL20X10CNSSHRPP01234 |
PAL20X10AJM | IC OT PLD, 25 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20X10-30CNT vs PAL20X10AJM |
PAL20X10NC | IC OT PLD, 35 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20X10-30CNT vs PAL20X10NC |
PAL20X10JC | OT PLD, 35ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TIBPAL20X10-30CNT vs PAL20X10JC |
8412907LA | IC OT PLD, 25 ns, PDIP24, 0.250 X 1.250 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | Texas Instruments | TIBPAL20X10-30CNT vs 8412907LA |