Trigger Devices
TIC116D
Description: Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3

Overview of TIC116D by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TIC116D by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J3404
Newark Scr 400V 8A |Bourns TIC116D RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for TIC116D by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIC116D by Bourns Inc

TIC116D
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
TO-220AB
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Bourns
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
20 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
80 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
5000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. TIC116D
    Bourns Inc
    Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3
    VS

Alternate Parts for TIC116D

This table gives cross-reference parts and alternative options found for TIC116D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S4008RTP Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc TIC116D vs S4008RTP
S4008R Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc TIC116D vs S4008R
MCR218-6G Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN Littelfuse Inc TIC116D vs MCR218-6G
S4008R Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 1 Element, TO-220AB Loras Industries Inc TIC116D vs S4008R
MCR218-6 8A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN onsemi TIC116D vs MCR218-6
SF5G41A Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN Toshiba America Electronic Components TIC116D vs SF5G41A
TIC116C 8A, 300V, SCR Texas Instruments TIC116D vs TIC116C
Part Number Description Manufacturer Compare
CS220-8D Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Central Semiconductor Corp TIC116D vs CS220-8D
C122D Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, NEC Electronics America Inc TIC116D vs C122D
SF5G41A Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN Toshiba America Electronic Components TIC116D vs SF5G41A
NTE5485 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, NTE Electronics Inc TIC116D vs NTE5485
2N1777A Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, Central Semiconductor Corp TIC116D vs 2N1777A
2N1777A Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 1 Element, TO-64, TO-64, 2 PIN Advanced Semiconductor Inc TIC116D vs 2N1777A
TS820-400T 8A, 400V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics TIC116D vs TS820-400T
S307D1 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 Hutson Industries TIC116D vs S307D1
2N1777A Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 Semitronics Corp TIC116D vs 2N1777A
2N1777LEADFREE Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(RRM), 1 Element, TO-64 Central Semiconductor Corp TIC116D vs 2N1777LEADFREE

Related Parts for TIC116D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIC116D by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIC116D by Bourns Inc

Select Manufacturer
Which Manufacturer of TIC116D would you like to use for your alert(s)?
  • Please alert me when TIC116D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIC116D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIC116D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIC116D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIC116D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIC116D by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: