Datasheets
TIC126C by: Texas Instruments

12A, 300V, SCR

Part Details for TIC126C by Texas Instruments

Overview of TIC126C by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TIC126C

TIC126C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIC126C Part Data Attributes

TIC126C Texas Instruments
Buy Now Datasheet
Compare Parts:
TIC126C Texas Instruments 12A, 300V, SCR
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 20 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
JESD-30 Code R-PSFM-T3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 12000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Voltage 300 V
Repetitive Peak Reverse Voltage 300 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Alternate Parts for TIC126C

This table gives cross-reference parts and alternative options found for TIC126C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC126C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR68-6 12A, 400V, SCR, TO-220AB Motorola Mobility LLC TIC126C vs MCR68-6
TIC126D SCR, TO-220, TO-220, 3 PIN JW Miller TIC126C vs TIC126D
MCR68-6 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB Motorola Semiconductor Products TIC126C vs MCR68-6
2N6397G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi TIC126C vs 2N6397G
MCR12DG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi TIC126C vs MCR12DG
S4012R Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 1 Element, TO-220AB Loras Industries Inc TIC126C vs S4012R
S4012RTP Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc TIC126C vs S4012RTP
MCR12DG Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN Littelfuse Inc TIC126C vs MCR12DG
2N6397 12A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN onsemi TIC126C vs 2N6397
2N6397G Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN Littelfuse Inc TIC126C vs 2N6397G
Part Number Description Manufacturer Compare
8P4J Silicon Controlled Rectifier, 12.56A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASTIC PACKAGE-3 NEC Electronics Group TIC126C vs 8P4J
CR8AM-8 12.6A, 400V, SCR, TO-220AB, TO-220, 3 PIN Renesas Electronics Corporation TIC126C vs CR8AM-8
2N6397 12A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN onsemi TIC126C vs 2N6397
S4012RTP Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc TIC126C vs S4012RTP
MCR12DG Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN Littelfuse Inc TIC126C vs MCR12DG
CR8AM-8 Silicon Controlled Rectifier, 12.6A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Powerex Power Semiconductors TIC126C vs CR8AM-8
MCR12LDG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi TIC126C vs MCR12LDG
8P4J-AZ Silicon Controlled Rectifier, 12.56A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASTIC PACKAGE-3 NEC Electronics Group TIC126C vs 8P4J-AZ
2N6397T 12A, 400V, SCR, TO-220AB, CASE 221A-07, 4 PIN onsemi TIC126C vs 2N6397T
NS412 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries TIC126C vs NS412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIC126C by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIC126C by Texas Instruments

  • Please alert me when TIC126C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TIC126C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIC126C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TIC126C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIC126C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIC126C by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: