Part Details for TIC201M by JW Miller
Overview of TIC201M by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC201M
TIC201M CAD Models
TIC201M Part Data Attributes:
|
TIC201M
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIC201M
JW Miller
600V, 2.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2.5 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TIC201M
This table gives cross-reference parts and alternative options found for TIC201M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC201M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025P | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Teccor | TIC201M vs Q6025P |
Q2010R5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | TIC201M vs Q2010R5 |
Q8010L5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | TIC201M vs Q8010L5 |
Q5008LT | TRIAC With INT Trigger, 500V V(DRM), 8A I(T)RMS, TO-220AB, THERMOTAB-3 | Teccor | TIC201M vs Q5008LT |
L2004F521 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Teccor | TIC201M vs L2004F521 |
Q8010R5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | TIC201M vs Q8010R5 |
2N6343-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | TIC201M vs 2N6343-A |
Q6012LH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | TIC201M vs Q6012LH5 |
934037850127 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | TIC201M vs 934037850127 |
SC146D | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | TIC201M vs SC146D |