Part Details for TIC253N by JW Miller
Overview of TIC253N by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC253N
TIC253N CAD Models
TIC253N Part Data Attributes
|
TIC253N
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIC253N
JW Miller
800V, 20A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TIC253N
This table gives cross-reference parts and alternative options found for TIC253N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC253N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4004LT | TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | TIC253N vs Q4004LT |
2N6345A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | TIC253N vs 2N6345A-C |
2N6342-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | TIC253N vs 2N6342-A |
L4004F81 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Teccor | TIC253N vs L4004F81 |
Q2008F41 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-202, TO-202, 3 PIN | Teccor | TIC253N vs Q2008F41 |
Q2025J6 | Alternistor TRIAC, 200V V(DRM), 25A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | TIC253N vs Q2025J6 |
933599210127 | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | TIC253N vs 933599210127 |
SM16J48 | TRIAC, 600 V, 16 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220FL, 3 PIN | Toshiba America Electronic Components | TIC253N vs SM16J48 |
CQ218-45DLEADFREE | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 45A I(T)RMS, TO-218, | Central Semiconductor Corp | TIC253N vs CQ218-45DLEADFREE |
MAC223-8 | 600V, 25A, TRIAC, TO-220AB | Motorola Mobility LLC | TIC253N vs MAC223-8 |