-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06568424
|
Arrow Electronics | Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Americas - 1577 |
|
$0.2132 / $0.7500 | Buy Now |
DISTI #
E54:1762_06544433
|
Arrow Electronics | Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2336 | Europe - 54 |
|
$0.2131 / $0.7489 | Buy Now |
DISTI #
497-2543-5-ND
|
DigiKey | TRANS NPN DARL 100V 5A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
49 In Stock |
|
$0.2613 / $0.7800 | Buy Now |
DISTI #
71263214
|
Verical | Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 33 Package Multiple: 1 Date Code: 2340 | Americas - 1577 |
|
$0.2132 / $0.6284 | Buy Now |
DISTI #
70372168
|
Verical | Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 25 Package Multiple: 1 Date Code: 2336 | Americas - 54 |
|
$0.2131 / $0.6276 | Buy Now |
DISTI #
TIP122
|
Avnet Americas | Transistor Darlington NPN 100V 5A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 24240 |
|
$0.2701 / $0.3074 | Buy Now |
DISTI #
34X3384
|
Newark | Transistor, Npn, 100V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:-, Power Dissipation Pd:65W, Dc Collector Current:5A, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:To-220, rohs Compliant: Yes |Stmicroelectronics TIP122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8211 |
|
$0.2850 / $0.8520 | Buy Now |
|
STMicroelectronics | Low voltage NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 101 |
|
$0.3900 / $0.7600 | Buy Now |
|
Future Electronics | TIP122 Series NPN 100 V 5 A Complementary Power Darlington Transistor TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6568Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | TIP122 Series NPN 100 V 5 A Complementary Power Darlington Transistor TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 5450Tube |
|
$0.2500 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP122
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP122
STMicroelectronics
Low voltage NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |