Part Details for TIP145 by Inchange Semiconductor Company Ltd
Overview of TIP145 by Inchange Semiconductor Company Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP145
TIP145 CAD Models
TIP145 Part Data Attributes
|
TIP145
Inchange Semiconductor Company Ltd
Buy Now
Datasheet
|
Compare Parts:
TIP145
Inchange Semiconductor Company Ltd
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | 2 BANKS, DARLINGTON | |
DC Current Gain-Min (hFE) | 500 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |