Part Details for TIP31AG by onsemi
Results Overview of TIP31AG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31AG Information
TIP31AG by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP31AG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC0258
|
Newark | Bip T0220 Npn 3A 60V Rohs Compliant: Yes |Onsemi TIP31AG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 463 |
|
$0.4220 / $0.5540 | Buy Now |
|
DISTI #
14AC5334
|
Newark | Transistor, Npn, 60V, 3A, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:3A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi TIP31AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$0.4370 / $1.0800 | Buy Now |
|
DISTI #
TIP31AG
|
Avnet Americas | - Rail/Tube (Alt: TIP31AG) COO: China RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 463 |
|
$0.2930 / $0.3175 | Buy Now |
|
DISTI #
TIP31AG
|
TME | Transistor: NPN, bipolar, 60V, 3A, 40W, TO220AB Min Qty: 1 | 116 |
|
$0.4180 / $0.9400 | Buy Now |
|
DISTI #
SMC-TIP31AG
|
Sensible Micro Corporation | Transistor Gp Bjt Npn 60V 3A 3-Pin To-220 Rail - Rail/Tube Tip31Ag) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1207 Container: Bulk | 95 |
|
RFQ | |
|
DISTI #
TIP31AG
|
Avnet Asia | (Alt: TIP31AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 50 |
|
$0.1945 / $0.4009 | Buy Now |
|
DISTI #
TIP31AG
|
Avnet Silica | (Alt: TIP31AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | TransistorGeneralPurposeBJTNPN60Volt3Amp3-Pin3+TabTO-220AmpbRail | 117500 |
|
RFQ | |
|
DISTI #
TIP31AG
|
EBV Elektronik | (Alt: TIP31AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 40W 60V 3A NPN TO-220 Single Bipolar Transistors RoHS | 43 |
|
$0.4920 / $0.5416 | Buy Now |
US Tariff Estimator: TIP31AG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIP31AG
TIP31AG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP31AG Part Data Attributes
|
|
TIP31AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP31AG
onsemi
NPN Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TO-220 3 LEAD STANDARD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 221A | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Case Connection | COLLECTOR | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN | |
| Power Dissipation-Max (Abs) | 40 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP31AG
This table gives cross-reference parts and alternative options found for TIP31AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP31A | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP31AG vs TIP31A |
| TIP31ABU | onsemi | Check for Price | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31AG vs TIP31ABU |
| TIP31AAU | onsemi | Check for Price | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31AG vs TIP31AAU |
| TIP31A | onsemi | Check for Price | NPN Bipolar Power Transistor, TO-220-3, 1200-BLKBG | TIP31AG vs TIP31A |
| TIP31AAK | onsemi | Check for Price | 3A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31AG vs TIP31AAK |
TIP31AG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TIP31AG is -65°C to 150°C.
-
While the TIP31AG can be used as a switch, it's not ideal for high-frequency applications due to its relatively high transition frequency (fT) of 3 MHz. For high-frequency applications, consider using a transistor with a higher fT.
-
To ensure the TIP31AG is fully saturated, apply a base current that is at least 1/10th of the collector current. Additionally, ensure the base-emitter voltage (VBE) is at least 0.7 V to ensure the transistor is fully turned on.
-
The maximum collector current rating for the TIP31AG is 3 A. Exceeding this rating can lead to transistor damage or failure.
-
While the TIP31AG can be used in linear amplifier circuits, its relatively low current gain (hFE) of 10-50 may not provide sufficient amplification. Consider using a transistor with a higher hFE for linear amplifier applications.