Part Details for TIP32C-S by Bourns Inc
Overview of TIP32C-S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP32C-S
|
Avnet Abacus | BNSTIP32C-S (Alt: TIP32C-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TIP32C-S
TIP32C-S CAD Models
TIP32C-S Part Data Attributes
|
TIP32C-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIP32C-S
Bourns Inc
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO |