TIP32CG-TA3-T
Unisonic Technologies Co Ltd
Description: Small Signal Bipolar Transistor,

Overview of TIP32CG-TA3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TIP32CG-TA3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIP32CG-TA3-T by Unisonic Technologies Co Ltd

TIP32CG-TA3-T
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
2 W
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
1.2 V
Want to compare parts?
  1. TIP32CG-TA3-T
    Unisonic Technologies Co Ltd
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for TIP32CG-TA3-T

This table gives cross-reference parts and alternative options found for TIP32CG-TA3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32CG-TA3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIP32CL-TA3-T Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd TIP32CG-TA3-T vs TIP32CL-TA3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP32CG-TA3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP32CG-TA3-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of TIP32CG-TA3-T would you like to use for your alert(s)?
  • Please alert me when TIP32CG-TA3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP32CG-TA3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP32CG-TA3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP32CG-TA3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP32CG-TA3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP32CG-TA3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: