TIP33A
Description: Transistor

Overview of TIP33A by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TIP33A by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 320
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
$0.2109 / $0.5625 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-93 256
  • 1 $0.7500
  • 34 $0.3750
  • 161 $0.2250
$0.2250 / $0.7500 Buy Now

CAD Models for TIP33A by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIP33A by Panasonic Electronic Components

TIP33A
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
10 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
80 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
3 MHz
Want to compare parts?
  1. TIP33A
    Panasonic Electronic Components
    Transistor
    VS

Related Parts for TIP33A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP33A by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP33A by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of TIP33A would you like to use for your alert(s)?
  • Please alert me when TIP33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP33A by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: