Part Details for TIP513 by TT Electronics Power and Hybrid / Semelab Limited
Overview of TIP513 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP513
TIP513 CAD Models
TIP513 Part Data Attributes:
|
TIP513
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
|
Compare Parts:
TIP513
TT Electronics Power and Hybrid / Semelab Limited
TRANSISTOR,BJT,PNP,150V V(BR)CEO,5A I(C),TO-210AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 40 MHz |