Part Details for TIS74 by Fairchild Semiconductor Corporation
Results Overview of TIS74 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIS74 Information
TIS74 by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIS74
TIS74 CAD Models
TIS74 Part Data Attributes
|
|
TIS74
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TIS74
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain-source On Resistance-Max | 40 Ω | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 8 Pf | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.36 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for TIS74
This table gives cross-reference parts and alternative options found for TIS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIS74 | Texas Instruments | Check for Price | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TIS74 vs TIS74 |
TIS74 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TIS74 is 4.5V to 5.5V, although it can operate from 3V to 6V with reduced performance.
-
To ensure proper power-on and power-off, it's recommended to use a power-on reset (POR) circuit or a voltage supervisor to guarantee a clean power-up sequence and prevent latch-up or other issues.
-
The maximum clock frequency supported by the TIS74 is 20 MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
-
Asynchronous inputs should be synchronized with the clock signal using a synchronizer circuit or a flip-flop to prevent metastability and ensure reliable operation.
-
To minimize noise and ensure reliable operation, it's recommended to follow good layout and routing practices, such as keeping clock and data lines short and separate, using a solid ground plane, and avoiding vias under the package.