Part Details for TISP3125F3DR by Texas Instruments
Overview of TISP3125F3DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP3125F3DR
TISP3125F3DR CAD Models
TISP3125F3DR Part Data Attributes
|
TISP3125F3DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP3125F3DR
Texas Instruments
125V, 4A, SILICON SURGE PROTECTOR, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 125 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 100 V | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3125F3DR
This table gives cross-reference parts and alternative options found for TISP3125F3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3125F3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3125F3D | Silicon Surge Protector, 125V V(BO) Max, 4A, SOP-8 | Bourns Inc | TISP3125F3DR vs TISP3125F3D |
TISP3125F3DR | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, SO-8 | Bourns Inc | TISP3125F3DR vs TISP3125F3DR |
TISP3125F3D | 125V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP3125F3DR vs TISP3125F3D |
TISP3125F3DR-S | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8 | Bourns Inc | TISP3125F3DR vs TISP3125F3DR-S |