Trigger Devices
TISP3125F3SL
Description: 125V, 6A, SILICON SURGE PROTECTOR, SOP-8

Overview of TISP3125F3SL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TISP3125F3SL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP3125F3SL by Texas Instruments

TISP3125F3SL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
IN-LINE, R-PSIP-T3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
125 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max
100 V
JESD-30 Code
R-PSIP-T3
Non-Repetitive Pk On-state Cur
6 A
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP3125F3SL
    Texas Instruments
    125V, 6A, SILICON SURGE PROTECTOR, SOP-8
    VS

Alternate Parts for TISP3125F3SL

This table gives cross-reference parts and alternative options found for TISP3125F3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3125F3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP3125F3SL SILICON SURGE PROTECTOR, PLASTIC, SIP-3 JW Miller TISP3125F3SL vs TISP3125F3SL
TISP3125F3SL-S Silicon Surge Protector, 125V V(BO) Max, 7.1A, ROHS COMPLIANT, SIP-3 Bourns Inc TISP3125F3SL vs TISP3125F3SL-S
Part Number Description Manufacturer Compare
TISP3125F3DR-S Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8 Bourns Inc TISP3125F3SL vs TISP3125F3DR-S
TISP3125F3D Silicon Surge Protector, 125V V(BO) Max, 4A, SOP-8 Bourns Inc TISP3125F3SL vs TISP3125F3D
TISP3125F3DR Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, SO-8 Bourns Inc TISP3125F3SL vs TISP3125F3DR
TISP3125F3SL-S Silicon Surge Protector, 125V V(BO) Max, 7.1A, ROHS COMPLIANT, SIP-3 Bourns Inc TISP3125F3SL vs TISP3125F3SL-S
TISP3125F3D 125V, 4A, SILICON SURGE PROTECTOR, SOP-8 Texas Instruments TISP3125F3SL vs TISP3125F3D

Related Parts for TISP3125F3SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP3125F3SL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP3125F3SL by Texas Instruments

Select Manufacturer
Which Manufacturer of TISP3125F3SL would you like to use for your alert(s)?
  • Please alert me when TISP3125F3SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP3125F3SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP3125F3SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP3125F3SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP3125F3SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP3125F3SL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: