Part Details for TISP3290F3D by Texas Instruments
Overview of TISP3290F3D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TISP3290F3D
TISP3290F3D CAD Models
TISP3290F3D Part Data Attributes
|
TISP3290F3D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP3290F3D
Texas Instruments
290V, 4A, SILICON SURGE PROTECTOR, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 290 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP3290F3D
This table gives cross-reference parts and alternative options found for TISP3290F3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3290F3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3290F3DR-S | Silicon Surge Protector, 290V V(BO) Max, 4A, MS-012AA, ROHS COMPLIANT, SOP-8 | Bourns Inc | TISP3290F3D vs TISP3290F3DR-S |
TISP3290F3DR | Silicon Surge Protector, 290V V(BO) Max, 4.3A, MS-012AA, PLASTIC, SO-8 | Bourns Inc | TISP3290F3D vs TISP3290F3DR |