Part Details for TISP4080H3BJR by JW Miller
Overview of TISP4080H3BJR by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4080H3BJR
TISP4080H3BJR CAD Models
TISP4080H3BJR Part Data Attributes
|
TISP4080H3BJR
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TISP4080H3BJR
JW Miller
80V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4080H3BJR
This table gives cross-reference parts and alternative options found for TISP4080H3BJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4080H3BJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4095M3BJ | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4080H3BJR vs TISP4095M3BJ |
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4080H3BJR vs P1500SC |
TISP4265H4BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4080H3BJR vs TISP4265H4BJ |
CR2600SA | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, | Littelfuse Inc | TISP4080H3BJR vs CR2600SA |
TISP4290F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | TISP4080H3BJR vs TISP4290F3D |
MMT05B260T3 | 320V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | TISP4080H3BJR vs MMT05B260T3 |
TISP4095M3BJR | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4080H3BJR vs TISP4095M3BJR |
P0720SC | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4080H3BJR vs P0720SC |
CR2600SB | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, | Littelfuse Inc | TISP4080H3BJR vs CR2600SB |
P0720SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4080H3BJR vs P0720SCMC |