Part Details for TISP4080L3AJR-S by Bourns Inc
Overview of TISP4080L3AJR-S by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4080L3AJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6994
|
Newark | Single Bidirectional Breakover Diode,80V V(Bo) Max,800Ma I(S),do-214Ac/Sma |Bourns TISP4080L3AJR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1740 | Buy Now |
DISTI #
TISP4080L3AJR-S-ND
|
DigiKey | THYRISTOR 65V 100A DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1363 / $0.1431 | Buy Now |
DISTI #
TISP4080L3AJR-S
|
Avnet Americas | Thyristor TSPD 65V 18A 2-Pin SMA T/R - Tape and Reel (Alt: TISP4080L3AJR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.1548 | Buy Now |
DISTI #
652-TISP4080L3AJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts RoHS: Compliant | 0 |
|
$0.1360 / $0.1430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1353 / $0.2834 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1353 / $0.2834 | Buy Now |
Part Details for TISP4080L3AJR-S
TISP4080L3AJR-S CAD Models
TISP4080L3AJR-S Part Data Attributes:
|
TISP4080L3AJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4080L3AJR-S
Bourns Inc
Silicon Surge Protector, 80V V(BO) Max, 1.6A, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 1.6 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4080L3AJR-S
This table gives cross-reference parts and alternative options found for TISP4080L3AJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4080L3AJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4080L3AJR | Silicon Surge Protector, 80V V(BO) Max, 1.6A, DO-214AC, PLASTIC, SMAJ, 2 PIN | Bourns Inc | TISP4080L3AJR-S vs TISP4080L3AJR |
TISP4080L3AJR | 80V, 1.6A, SILICON SURGE PROTECTOR, DO-214AC, PLASTIC, SMAJ, 2 PIN | JW Miller | TISP4080L3AJR-S vs TISP4080L3AJR |