Trigger Devices
TISP4095M3LMR-S
Bourns Inc
Description: Silicon Surge Protector, 95V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3

Overview of TISP4095M3LMR-S by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TISP4095M3LMR-S by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TISP4095M3LMR-S
Avnet Abacus BNSTISP4095M3LMR-S (Alt: TISP4095M3LMR-S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TISP4095M3LMR-S by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP4095M3LMR-S by Bourns Inc

TISP4095M3LMR-S
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-92
Package Description
ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
95 V
Configuration
SINGLE
DC Off-state Voltage-Max
75 V
JEDEC-95 Code
DO-92
JESD-30 Code
O-PBCY-W2
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
2.1 A
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP4095M3LMR-S
    Bourns Inc
    Silicon Surge Protector, 95V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
    VS

Alternate Parts for TISP4095M3LMR-S

This table gives cross-reference parts and alternative options found for TISP4095M3LMR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4095M3LMR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP4095M3LMR SILICON SURGE PROTECTOR, DO-92, PLASTIC, DO-92, 2 PIN JW Miller TISP4095M3LMR-S vs TISP4095M3LMR
TISP4095M3LMR 95V, 32A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN Texas Instruments TISP4095M3LMR-S vs TISP4095M3LMR
TISP4095M3LMR Silicon Surge Protector, 95V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4095M3LMR-S vs TISP4095M3LMR
Part Number Description Manufacturer Compare
TISP4095M3LMR SILICON SURGE PROTECTOR, DO-92, PLASTIC, DO-92, 2 PIN JW Miller TISP4095M3LMR-S vs TISP4095M3LMR
TISP4095M3LMR Silicon Surge Protector, 95V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4095M3LMR-S vs TISP4095M3LMR
TISP4095M3LM 95V, 32A, SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN Texas Instruments TISP4095M3LMR-S vs TISP4095M3LM
TISP4095M3LMFR Silicon Surge Protector, 95 V, 32 A, SILICON SURGE PROTECTOR, PLASTIC, DO-92, 2 PIN Texas Instruments TISP4095M3LMR-S vs TISP4095M3LMFR
TISP4095M3LMFR SILICON SURGE PROTECTOR, DO-92, 2 PIN JW Miller TISP4095M3LMR-S vs TISP4095M3LMFR
TISP4095M3LMFR-S Silicon Surge Protector, 95V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 Bourns Inc TISP4095M3LMR-S vs TISP4095M3LMFR-S
TISP4095M3LM Silicon Surge Protector, 95V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4095M3LMR-S vs TISP4095M3LM
TISP4095M3LMFR Silicon Surge Protector, 95V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4095M3LMR-S vs TISP4095M3LMFR
TISP4095M3LM-S Silicon Surge Protector, 95V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 Bourns Inc TISP4095M3LMR-S vs TISP4095M3LM-S

Related Parts for TISP4095M3LMR-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4095M3LMR-S by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4095M3LMR-S by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP4095M3LMR-S would you like to use for your alert(s)?
  • Please alert me when TISP4095M3LMR-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4095M3LMR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4095M3LMR-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4095M3LMR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4095M3LMR-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4095M3LMR-S by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: