Trigger Devices
TISP4125H3BJR
Description: 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of TISP4125H3BJR by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TISP4125H3BJR by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP4125H3BJR by JW Miller

TISP4125H3BJR
JW Miller
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER INNOVATIONS LTD
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
125 V
Configuration
SINGLE
DC Off-state Voltage-Max
100 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP4125H3BJR
    JW Miller
    125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for TISP4125H3BJR

This table gives cross-reference parts and alternative options found for TISP4125H3BJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4125H3BJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP4125H3BJ 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4125H3BJR vs TISP4125H3BJ
Part Number Description Manufacturer Compare
TISP4082F3DR SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller TISP4125H3BJR vs TISP4082F3DR
TISP4125H3BJ 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4125H3BJR vs TISP4125H3BJ
TISP4290F3D SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller TISP4125H3BJR vs TISP4290F3D
P3100SA Silicon Surge Protector, 350V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN Teccor TISP4125H3BJR vs P3100SA
TISP4082F3D SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller TISP4125H3BJR vs TISP4082F3D
P2300SB Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN Teccor TISP4125H3BJR vs P2300SB
TISP4290F3DR SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller TISP4125H3BJR vs TISP4290F3DR
P0720SC Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Teccor TISP4125H3BJR vs P0720SC
TISP4095M3BJ 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4125H3BJR vs TISP4095M3BJ
P3500SB Silicon Surge Protector, 400V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN Teccor TISP4125H3BJR vs P3500SB

Related Parts for TISP4125H3BJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4125H3BJR by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4125H3BJR by JW Miller

Select Manufacturer
Which Manufacturer of TISP4125H3BJR would you like to use for your alert(s)?
  • Please alert me when TISP4125H3BJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4125H3BJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4125H3BJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4125H3BJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4125H3BJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4125H3BJR by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: