There are no models available for this part yet.
Overview of TISP4300MMBJ by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TISP4300MMBJ by JW Miller
Part Data Attributes for TISP4300MMBJ by JW Miller
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER INNOVATIONS LTD
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Breakover Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
230 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-Repetitive Pk On-state Cur
|
18 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for TISP4300MMBJ
This table gives cross-reference parts and alternative options found for TISP4300MMBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4300MMBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4300M3BJ | Silicon Surge Protector, 300V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4300MMBJ vs TISP4300M3BJ |
TISP4300M3BJ-S | Silicon Surge Protector, 300V V(BO) Max, 32A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4300MMBJ vs TISP4300M3BJ-S |
TISP4300M3BJ | 300V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4300MMBJ vs TISP4300M3BJ |
TISP4300M3BJR | Silicon Surge Protector, 300V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4300MMBJ vs TISP4300M3BJR |
TISP4300MMBJ | Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, PLASTIC, SMB, 2 PIN | Bourns Inc | TISP4300MMBJ vs TISP4300MMBJ |
TISP4300MMBJR-S | Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Bourns Inc | TISP4300MMBJ vs TISP4300MMBJR-S |
TISP4300MMBJR | Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, PLASTIC, SMB, 2 PIN | Bourns Inc | TISP4300MMBJ vs TISP4300MMBJR |
TISP4300M3BJR | 300V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4300MMBJ vs TISP4300M3BJR |