There are no models available for this part yet.
Overview of TISP4S160M3BJR-S by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for TISP4S160M3BJR-S by Bourns Inc
Part Data Attributes for TISP4S160M3BJR-S by Bourns Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Bourns
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for TISP4S160M3BJR-S
This table gives cross-reference parts and alternative options found for TISP4S160M3BJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4S160M3BJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1300SC | Silicon Surge Protector, 160V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4S160M3BJR-S vs P1300SC |
P1300SBLRP | Silicon Surge Protector, 160V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | TISP4S160M3BJR-S vs P1300SBLRP |
TISP4145M3BJR | 145V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4S160M3BJR-S vs TISP4145M3BJR |
P1300SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | TISP4S160M3BJR-S vs P1300SB |
TB1500L | Silicon Surge Protector, 180V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | TISP4S160M3BJR-S vs TB1500L |
PP1300SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | TISP4S160M3BJR-S vs PP1300SA |
SMT50-130 | Silicon Surge Protector, 173V V(BO) Max, 30A | Littelfuse Inc | TISP4S160M3BJR-S vs SMT50-130 |
P1300SCMC | Silicon Surge Protector, 160V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TISP4S160M3BJR-S vs P1300SCMC |
P1300SB | Silicon Surge Protector, 160V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TISP4S160M3BJR-S vs P1300SB |
CR1300SC | Silicon Surge Protector, 160V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | TISP4S160M3BJR-S vs CR1300SC |
Related Parts for TISP4S160M3BJR-S
-
TISP4S260M3BJR-SSilicon Surge Protectors
-
TAJD336K016RFixed Capacitors
-
TK15E60UPower Field-Effect Transistors
-
TIP32BPower Bipolar Transistors
-
THS4141IDGKOperational Amplifiers
-
TL1454ACDG4Switching Regulator or Controllers
-
TISP61089ASDRTelecom Protection Circuits
-
TIS75Small Signal Field-Effect Transistors
-
TIL111SOptocoupler