-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y1104
|
Newark | Thyristor, Slic Protector, -170V, Soic-8, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:8Pins, Tvs Thyristor Case Style:Soic, Thyristor Type:Slic Protector, Breakover Voltage Vbo Max:-112V, No. Of Circuits:2Circuits, Peak Pulse Rohs Compliant: Yes |Bourns TISP61089BDR-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1920 |
|
$0.4600 | Buy Now |
DISTI #
32K6602
|
Newark | Protector - Programmable Slic Protect /Tape & Reel - 13" Reel |Bourns TISP61089BDR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 | Buy Now |
DISTI #
TISP61089BDR-SCT-ND
|
DigiKey | THYRISTOR 170V 30A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
22489 In Stock |
|
$0.5175 / $1.3800 | Buy Now |
DISTI #
TISP61089BDR-S
|
Avnet Americas | Thyristor TSPD 170V 6.5A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP61089BDR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5175 / $0.5879 | Buy Now |
DISTI #
TISP61089BDR-S
|
Avnet Americas | Thyristor TSPD 170V 6.5A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP61089BDR-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5175 / $0.5879 | Buy Now |
DISTI #
86Y1104
|
Avnet Americas | Thyristor TSPD 170V 6.5A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 86Y1104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 1920 Partner Stock |
|
$0.9140 / $1.4000 | Buy Now |
DISTI #
652-TISP61089BDR-S
|
Mouser Electronics | SCRs Dual P Gate Forward Conducting RoHS: Compliant | 2725 |
|
$0.5190 / $1.3000 | Buy Now |
DISTI #
70155521
|
RS | A programmable 30A, forward conducting, 8-SOIC pkg Thyristor Surge Protector | Bourns TISP61089BDR-S RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.3500 | RFQ |
|
Onlinecomponents.com | Thyristor Surge Protection Devices - 5(Max) x 4(Max) x 1.55(Max) mm - 170V - 6.5A - 8-Pin. RoHS: Compliant |
10267 In Stock |
|
$0.5050 / $0.5910 | Buy Now |
|
Bristol Electronics | 4859 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TISP61089BDR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP61089BDR-S
Bourns Inc
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TISP61089BDR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP61089BDR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP61089BDR | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SOP-8 | JW Miller | TISP61089BDR-S vs TISP61089BDR |
TISP61089BDR | Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SOP-8 | Bourns Inc | TISP61089BDR-S vs TISP61089BDR |
TISP61089BD-S | Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | Bourns Inc | TISP61089BDR-S vs TISP61089BD-S |