Part Details for TJ0631530000G by Anytek Technology Corporation Ltd
Overview of TJ0631530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0631530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-TJ0631530000G-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3926 In Stock |
|
$0.6552 / $1.9200 | Buy Now |
DISTI #
72298290
|
RS | TJ - 3.81- 6P GREEN, RAL6018T, slot screws are plated with Cr3,zinc, NL66,no flang | Amphenol - Anytek TJ0631530000G RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.6900 | RFQ |
DISTI #
ANYTJ0631530000G
|
Heilind Electronics | TJ -3.81- 6P GREEN -STACKAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PC Terminal Block Solder Through Hole RoHS: Compliant |
2200 In Stock |
|
$0.6460 / $0.7800 | Buy Now |
DISTI #
TJ0631530000G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, 1.5mm2 Min Qty: 220 | 0 |
|
$0.7800 | RFQ |
DISTI #
ANYTJ0631530000G
|
Interstate Connecting Components | TJ -3.81- 6P GREEN -STACKAB | 0 |
|
Buy Now | |
|
Master Electronics | PC Terminal Block Solder Through Hole RoHS: Compliant |
2200 In Stock |
|
$0.6460 / $0.7800 | Buy Now |
Part Details for TJ0631530000G
TJ0631530000G CAD Models
TJ0631530000G Part Data Attributes
|
TJ0631530000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ0631530000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |