Part Details for TJ50A-1618SCA(30) by Hirose Electric Co Ltd
Overview of TJ50A-1618SCA(30) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ50A-1618SCA(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9756
|
Newark | Interface Connectors For Railway Applications |Hirose(Hrs) TJ50A-1618SCA(30) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
TJ50A-1618SCA(30)-ND
|
DigiKey | CRIMP TERMINAL FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$0.5104 / $1.1100 | Buy Now |
DISTI #
TJ50A-1618SCA(30)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: TJ50A-1618SCA(30)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
798-TJ50A-1618SCA30
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 3842 |
|
$0.5100 / $1.1100 | Buy Now |
|
Future Electronics | TJ50A Series 16-18 AWG Gold Plated Female Crimp Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5250 | Buy Now |
DISTI #
HIRTJ50A-1618SCA(30)
|
Heilind Electronics | 236-3103-6-30 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4977 / $0.8468 | Buy Now |