Part Details for TJA1020U/V,029 by NXP Semiconductors
Overview of TJA1020U/V,029 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Part Details for TJA1020U/V,029
TJA1020U/V,029 CAD Models
TJA1020U/V,029 Part Data Attributes
|
TJA1020U/V,029
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1020U/V,029
NXP Semiconductors
TJA1020 - LIN transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE, | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N13 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for TJA1020U/V,029
This table gives cross-reference parts and alternative options found for TJA1020U/V,029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1020U/V,029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022T-500E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | TJA1020U/V,029 vs MCP2022T-500E/ST |
935276489118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TJA1020U/V,029 vs 935276489118 |
MCP2022PT-E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1020U/V,029 vs MCP2022PT-E/SL |
TJA1027T/20 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1020U/V,029 vs TJA1027T/20 |
TCAN4550RGYTQ1 | Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125 | Texas Instruments | TJA1020U/V,029 vs TCAN4550RGYTQ1 |
MCP201-E/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TJA1020U/V,029 vs MCP201-E/SN |
TLIN10285DDARQ1 | Automotive local interconnect network (LIN) transceiver with integrated voltage regulator 8-SO PowerPAD -40 to 125 | Texas Instruments | TJA1020U/V,029 vs TLIN10285DDARQ1 |
PTLIN10285DRQ1 | Automotive local interconnect network (LIN) transceiver with integrated voltage regulator 8-SOIC -40 to 125 | Texas Instruments | TJA1020U/V,029 vs PTLIN10285DRQ1 |
TLE6262GNUMA1 | Interface Circuit, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | TJA1020U/V,029 vs TLE6262GNUMA1 |
MCP2022T-500E/SL | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | TJA1020U/V,029 vs MCP2022T-500E/SL |