Part Details for TJA1029TK/20/1J by NXP Semiconductors
Overview of TJA1029TK/20/1J by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1029TK/20/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6595
|
Newark | Lin 2.2A/Sae J2602 Transceiver With Txd Dominant Timeout/ Reel Rohs Compliant: Yes |Nxp TJA1029TK/20/1J RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.5770 | Buy Now |
DISTI #
85Y0309
|
Newark | Lin Transceiver, Aec-Q100, Hvson-8, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Interface Case Style:Hvson, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Nxp TJA1029TK/20/1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6530 / $1.5100 | Buy Now |
DISTI #
568-14205-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.4892 / $1.9500 | Buy Now |
DISTI #
TJA1029TK/20/1J
|
Avnet Americas | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1029TK/20/1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4801 / $0.5301 | Buy Now |
DISTI #
771-TJA1029TK/20/1J
|
Mouser Electronics | LIN Transceivers LIN 2.2A/SAE J2602 t transceiver RoHS: Compliant | 4269 |
|
$0.4890 / $1.5600 | Buy Now |
|
Future Electronics | IC TRANSCEIVER 1/1 8HVSON RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
DISTI #
TJA1029TK/20/1J
|
Avnet Silica | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R (Alt: TJA1029TK/20/1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101479762
|
Chip1Stop | LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout RoHS: Compliant pbFree: Yes | 5988 |
|
$0.4926 / $0.9642 | Buy Now |
DISTI #
TJA1029TK/20/1J
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R (Alt: TJA1029TK/20/1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1 Transceiver 1 HVSON-8-EP(3x3) LIN Transceivers ROHS | 45 |
|
$0.5696 / $1.5574 | Buy Now |
Part Details for TJA1029TK/20/1J
TJA1029TK/20/1J CAD Models
TJA1029TK/20/1J Part Data Attributes
|
TJA1029TK/20/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1029TK/20/1J
NXP Semiconductors
TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TJA1029TK/20/1J
This table gives cross-reference parts and alternative options found for TJA1029TK/20/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1029TK/20/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1029TK/20/1J vs 935261511005 |
PC33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Freescale Semiconductor | TJA1029TK/20/1J vs PC33897EFR2 |
TJA1041AU/V,025 | TJA1041A - High-speed CAN transceiver with standby and sleep mode | NXP Semiconductors | TJA1029TK/20/1J vs TJA1041AU/V,025 |
PI2C3020V | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | TJA1029TK/20/1J vs PI2C3020V |
TJA1029TK,118 | TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin | NXP Semiconductors | TJA1029TK/20/1J vs TJA1029TK,118 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1029TK/20/1J vs 935261512118 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1029TK/20/1J vs TJA1054T/N,512 |
MAX13054AUT | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1029TK/20/1J vs MAX13054AUT |
935280866518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1029TK/20/1J vs 935280866518 |
PCA82C251TN3S430/N | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | TJA1029TK/20/1J vs PCA82C251TN3S430/N |